
* Images are for reference only
72V273L10PFG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V273L10PFG8
- JLCPCB Part #
- C2652661
- Package
- TQFP-80(14x14)
- Description
- 0℃~+70℃ 100MHz 3.15V~3.45V 32Kx9 35mA 6.5ns Synchronous Unidirectional Yes 输出使能 TQFP-80(14x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.4295
200+
$29.5780
750+
$28.5377
1500+
$28.0239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?