
* Images are for reference only
72V253L7-5PFGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V253L7-5PFGI
- JLCPCB Part #
- C1522952
- Package
- TQFP-80(14x14)
- Description
- -40℃~+85℃ 133.3MHz 3.15V~3.45V 35mA 5ns 8Kx9 Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-80(14x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.3790
200+
$19.8825
500+
$19.1841
1000+
$18.8389
Welcome back, may I help you?