This website requires JavaScript.
no-image

* Images are for reference only

72V283L7-5PFGI

Extended
Manufacturer
RENESAS
MFR.Part #
72V283L7-5PFGI
JLCPCB Part #
C1547653
Package
TQFP-80(14x14)
Description
-40℃~+85℃ 133.3MHz 3.15V~3.45V 35mA 5ns 64Kx9 Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-80(14x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $104.4647
200+ $40.4271
500+ $39.0071
1000+ $38.3051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons