* Images are for reference only
7285L12PAG
- Manufacturer
- RENESAS
- MFR.Part #
- 7285L12PAG
- JLCPCB Part #
- C6826948
- Package
- TSSOP-56
- Description
- 12ns 8Kx9x2 150mA 4.5V~5.5V 50MHz TSSOP-56 FIFOs Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7285L12PAG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7285L12PAG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7285L12PAG symbol, PCB footprint from the free EasyEDA PCB design tool.
7285L12PAG datasheets or manufacturer documentation.
Datasheet: 7285L12PAG Datasheet (PDF)
Minimum: 1
Full Reel: 34
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing