This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7280L12PAG8

Extended
Manufacturer
RENESAS
MFR.Part #
7280L12PAG8
JLCPCB Part #
C2652559
Package
TSSOP-56
Description
0℃~+70℃ 125mA 12ns 256x9x2 4.5V~5.5V 50MHz Asynchronous No Unidirectional 输出使能、自动重传功能 TSSOP-56 FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6915
200+ $7.2347
500+ $6.9792
1000+ $6.8539

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons