This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V85L15PAG8

Extended
Manufacturer
RENESAS
MFR.Part #
72V85L15PAG8
JLCPCB Part #
C2652634
Package
TSSOP-56
Description
0℃~+70℃ 100mA 15ns 3V~3.6V 40MHz 8Kx9x2 Asynchronous No Unidirectional 输出使能、自动重传功能 TSSOP-56 FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.9649
200+ $15.4670
500+ $14.9224
1000+ $14.6541

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons