
* Images are for reference only
7281L12PAG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7281L12PAG
- JLCPCB Part #
- C1522869
- Package
- TSSOP-56
- Description
- 0℃~+70℃ 125mA 12ns 4.5V~5.5V 50MHz 512x9x2 Asynchronous No Unidirectional 自动重传功能 TSSOP-56 FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4106
200+
$7.5120
500+
$7.2487
1000+
$7.1179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?