* Images are for reference only
7203L20TDB
- Manufacturer
- RENESAS
- MFR.Part #
- 7203L20TDB
- JLCPCB Part #
- C6100769
- Package
- CDIP-28
- Description
- 2Kx9 20ns 150mA 4.5V~5.5V 33.3MHz CDIP-28 FIFO Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7203L20TDB technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7203L20TDB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
7203L20TDB symbol, PCB footprint from the free EasyEDA PCB design tool.
7203L20TDB datasheets or manufacturer documentation.
Datasheet: 7203L20TDB Datasheet (PDF)
Minimum: 1
Full Reel: 13
Total: $0
Available Order Qty: 0
In-stock Item Pricing