
* Images are for reference only
SN74ALVC3641-15PQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALVC3641-15PQ
- JLCPCB Part #
- C3187957
- Package
- BQFP-132(24.54x24.54)
- Description
- 0℃~+70℃ 1Kx36 350uA 3V~3.6V 66.7MHz 9.5ns Bidirectional Synchronous Yes 输出使能、自动重传功能、异步全局复位 BQFP-132(24.54x24.54) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1020
200+
$12.4235
500+
$11.9876
1000+
$11.7712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?