This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V424S10PHG8

Extended
Manufacturer
RENESAS
MFR.Part #
71V424S10PHG8
JLCPCB Part #
C6463641
Package
TSOPII-44
Description
0℃~+70℃ 10ns 180mA 20mA 3V~3.6V 4Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6781
200+ $7.0546
500+ $6.8186
1500+ $6.7030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons