
* Images are for reference only
IS61WV12816EDBLL-10TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV12816EDBLL-10TLI-TR
- JLCPCB Part #
- C7290430
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 10ns 2.4V~3.6V 2Mbit 35mA 6mA Built-in ECC function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9991
200+
$1.9945
500+
$1.9286
1000+
$1.8948
Related Products

IS61WV12816DBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$5.6425

IS61WV102416EDBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$23.0315

IS61WV12816EFBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$4.3509

CY7C1049GE30-10ZSXI
Infineon/Cypress Semicon
$0.5501

AS6C8016B-45ZINTR
Alliance Memory
$13.3518

CY7C1021BN-15ZSXE
Infineon/Cypress Semicon
$0.4770