This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V35761S183PFGI

Extended
Manufacturer
RENESAS
MFR.Part #
71V35761S183PFGI
JLCPCB Part #
C5913662
Package
TQFP-100(14x14)
Description
-40℃~+85℃ 3.135V~3.465V 3.3ns 350mA 35mA 4.5Mbit Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1320
216+ $8.4316
504+ $8.1505
1008+ $8.0107
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons