
* Images are for reference only
HZK4CLLTR-S-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZK4CLLTR-S-E
- JLCPCB Part #
- C3735663
- Package
- -
- Description
- 1 Independent 100nA@2V 250mW 370Ω 4V~4.4V - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2766
1000+
$0.1072
2500+
$0.1033
5000+
$0.1015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?