
* Images are for reference only
7009L20PFGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7009L20PFGI8
- JLCPCB Part #
- C2065700
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1Mbit 20ns 4.5V~5.5V Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.5277
200+
$45.8691
750+
$44.2578
1500+
$43.4602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?