This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71T75602S166PFGI8

Extended
Manufacturer
RENESAS
MFR.Part #
71T75602S166PFGI8
JLCPCB Part #
C6701629
Package
TQFP-100(14x20)
Description
-40℃~+85℃ 18Mbit 2.375V~2.625V 295mA 3.2ns 60mA Parallel Port (Parallel) TQFP-100(14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $100.0364
200+ $39.9151
500+ $38.5810
1000+ $37.9221

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons