DF2138AFA20V
Extended
* Images are for reference only
DF2138AFA20V
Attributes
Value
Manufacturer
MFR.Part #
DF2138AFA20V
JLCPCB Part #
C1346023
Package
QFP-80(14x14)
Description
-20℃~+75℃ 10bit 128KB 16 Bit 20MHz 4KB 4V~5.5V 58 8bit Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-80(14x14)
Operating Temperature-20℃~+75℃
CPU Maximum Speed20MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply4V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O58
ADC (Bit)10bit
Oscillator TypeBuilt-in