This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7142LA25JGI8

Extended
Manufacturer
RENESAS
MFR.Part #
7142LA25JGI8
JLCPCB Part #
C5520460
Package
PLCC-52(19.1x19.1)
Description
-40℃~+85℃ 16Kbit 170mA 25ns 4.5V~5.5V Auto power-down function、Built-in write inhibit function Parallel Port (Parallel) PLCC-52(19.1x19.1) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.6610
200+ $22.6086
400+ $21.8540
800+ $21.4799

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons