
* Images are for reference only
EL8302ISZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL8302ISZ-T7
- JLCPCB Part #
- C2060208
- Package
- SOIC-16
- Description
- -40℃~+85℃ 12nV/√Hz@10kHz 2nA/℃ 3 3V~5.5V 5.5V 5.6mA 600V/us 600nA 6uA 800uV 80mA 95dB Rail-to-Rail Output SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8207
200+
$2.2533
500+
$2.1748
1000+
$2.1347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?