
* Images are for reference only
71V321L35JG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V321L35JG8
- JLCPCB Part #
- C2064878
- Package
- PLCC-52(19.1x19.1)
- Description
- 0℃~+70℃ 16Kbit 35ns 3V~3.6V Parallel Port (Parallel) PLCC-52(19.1x19.1) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1128
200+
$7.7839
400+
$7.5099
800+
$7.3753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?