This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7134LA70J

Extended
Manufacturer
RENESAS
MFR.Part #
7134LA70J
JLCPCB Part #
C7032848
Package
PLCC-52(19.1x19.1)
Description
200mA 32Kbit 4.5V~5.5V 70ns Parallel Port (Parallel) PLCC-52(19.1x19.1) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.9835
192+ $13.1612
504+ $12.7213
1008+ $12.5038

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons