
* Images are for reference only
7035L15PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7035L15PFG
- JLCPCB Part #
- C6096235
- Package
- TQFP-100(14x14)
- Description
- 0℃~+70℃ 144Kbit 15ns 4.5V~5.5V Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$125.2320
201+
$49.9689
501+
$48.2993
999+
$47.4741
Welcome back, may I help you?