
* Images are for reference only
70125L25JG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 70125L25JG
- JLCPCB Part #
- C1352464
- Package
- PLCC-52(19.1x19.1)
- Description
- 0℃~+70℃ 18Kbit 25ns 4.5V~5.5V Parallel Port (Parallel) PLCC-52(19.1x19.1) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7008
200+
$11.1073
500+
$10.7164
1000+
$10.5242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?