
* Images are for reference only
7132SA35C
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7132SA35C
- JLCPCB Part #
- C1353486
- Package
- DIP-48
- Description
- 0℃~+70℃ 165mA 16Kbit 35ns 4.5V~5.5V Parallel Port (Parallel) DIP-48 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.2972
200+
$36.8798
500+
$35.5842
1000+
$34.9436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?