
* Images are for reference only
5962-8687513XA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-8687513XA
- JLCPCB Part #
- C1018873
- Package
- DIP-48
- Description
- -55℃~+125℃ 4.5V~5.5V 8Kbit 90ns Parallel Port (Parallel) DIP-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$144.8458
200+
$56.0542
500+
$54.0842
1000+
$53.1113
Welcome back, may I help you?