
* Images are for reference only
71256SA25YG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71256SA25YG
- JLCPCB Part #
- C1350202
- Package
- SOJ-28
- Description
- 0℃~+70℃ 145mA 256Kbit 25ns 4.5V~5.5V 40mA SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2014
10+
$4.1018
30+
$4.0359
100+
$3.9700
Welcome back, may I help you?