
* Images are for reference only
NNCD24J-T1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- NNCD24J-T1-A
- JLCPCB Part #
- C3712947
- Package
- SOD-723
- Description
- 20pF 22V 24V 2uA 85W IEC 61000-4-2 TVS Unidirectional SOD-723 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
1000+
$0.0759
2500+
$0.0732
5000+
$0.0719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?