This website requires JavaScript.
no-image

* Images are for reference only

71256L35YG

Extended
Manufacturer
RENESAS
MFR.Part #
71256L35YG
JLCPCB Part #
C6081615
Package
SOJ-28
Description
-55℃~+125℃ 1.5mA 120mA 256Kbit 35ns 4.5V~5.5V Auto power-down function Parallel Port (Parallel) SOJ-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 27

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8736
189+ $4.7372
513+ $4.5794
999+ $4.5005

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons