This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F56216BDLE#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F56216BDLE#U0
JLCPCB Part #
C5855049
Package
TFLGA-145(9x9)
Description
-40℃~+85℃ 100MHz 103 10bit 10bit、12bit 2.7V~3.6V 256KB 32 Bit 64KB Built-in FLASH RX TFLGA-145(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 286

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.3854
286+ $9.3319
572+ $9.0190
858+ $8.8657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons