
* Images are for reference only
AS7C3256A-20JIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C3256A-20JIN
- JLCPCB Part #
- C5570000
- Package
- SOJ-28
- Description
- -40℃~+85℃ 20ns 256Kbit 2mA 35mA 3V~3.6V Parallel Port (Parallel) SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3016
200+
$2.5142
500+
$2.4308
1000+
$2.3890
Welcome back, may I help you?