
* Images are for reference only
70V9279L7PRFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 70V9279L7PRFG
- JLCPCB Part #
- C1353389
- Package
- TQFP-128(14x20)
- Description
- 0℃~+70℃ 3V~3.6V 512Kbit 7.5ns Parallel Port (Parallel) TQFP-128(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.1557
200+
$35.6642
500+
$34.4099
1000+
$33.7915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?