This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F523W7ADBL#20

Extended
Manufacturer
RENESAS
MFR.Part #
R5F523W7ADBL#20
JLCPCB Part #
C20352084
Package
TFBGA-85(5.5x5.5)
Description
-40℃~+85℃ 2.7V~3.6V 32 Bit 384KB 43 54MHz 64KB 8KB Built-in+External FLASH RXv2 TFBGA-85(5.5x5.5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1867
260+ $4.0654
520+ $3.9300
1040+ $3.8623
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons