
* Images are for reference only
70261S55PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 70261S55PFG
- JLCPCB Part #
- C1352738
- Package
- TQFP-100(14x14)
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V 55ns Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.5334
200+
$23.0391
500+
$22.2300
1000+
$21.8294
Welcome back, may I help you?