This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F523E6AGFL#50

Extended
Manufacturer
RENESAS
MFR.Part #
R5F523E6AGFL#50
JLCPCB Part #
C20352055
Package
LFQFP-48(7x7)
Description
-40℃~+105℃ 1.8V~5.5V 16 256KB 32 Bit 32KB 32MHz 8KB Built-in+External FLASH RXv2 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.1562
200+ $10.0388
500+ $9.7023
1000+ $9.5372
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons