This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F21256SDFP#V2

Extended
Manufacturer
RENESAS
MFR.Part #
R5F21256SDFP#V2
JLCPCB Part #
C7272934
Package
LQFP-52(10x10)
Description
-40℃~+85℃ 10bit 16 Bit 2.2V~5.5V 20MHz 2KB 32KB 41 Built-in FLASH R8C LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.9918
160+ $7.9771
480+ $7.7107
960+ $7.5790
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons