
* Images are for reference only
DF3048VX8V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF3048VX8V
- JLCPCB Part #
- C3235171
- Package
- -
- Description
- -20℃~+75℃ 10bit 128KB 16 Bit 2.7V~5.5V 4KB 70 8MHz 8bit Built-in FLASH Others - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.7447
200+
$22.3469
500+
$21.5618
1000+
$21.1733
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?