
* Images are for reference only
7014S12JG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7014S12JG
- JLCPCB Part #
- C1353065
- Package
- PLCC-52(19.1x19.1)
- Description
- 0℃~+70℃ 12ns 36Kbit 4.5V~5.5V Parallel Port (Parallel) PLCC-52(19.1x19.1) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7990
200+
$15.7893
500+
$15.2338
1000+
$14.9601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →