This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

70121L25JG

Extended
Manufacturer
RENESAS
MFR.Part #
70121L25JG
JLCPCB Part #
C5538291
Package
PLCC-52(19.1x19.1)
Description
0℃~+70℃ 18Kbit 25ns 4.5V~5.5V Parallel Port (Parallel) PLCC-52(19.1x19.1) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.7306
192+ $27.0251
504+ $26.1222
1008+ $25.6756

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons