
* Images are for reference only
ISL9011AIRKKZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9011AIRKKZ
- JLCPCB Part #
- C3749840
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃ 150mA、300mA 2 2.85V 200mV@(150mA)、325mV@(300mA) 40uA 6.5V Fixed Over Current Protection、Overheat protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9168
10+
$0.7562
30+
$0.6760
100+
$0.5973
500+
$0.5491
1000+
$0.5250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?