
* Images are for reference only
5962-8874002LA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-8874002LA
- JLCPCB Part #
- C1018735
- Package
- CDIP-24
- Description
- -55℃~+125℃ 16Kbit 25ns 4.5V~5.5V Parallel Port (Parallel) CDIP-24 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0012
200+
$8.1286
500+
$7.8430
1000+
$7.7011
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?