
* Images are for reference only
R5F10WMDAFA#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10WMDAFA#30
- JLCPCB Part #
- C1518627
- Package
- LQFP-80(14x14)
- Description
- 1.6V~5.5V 10bit 24MHz 48KB 65 FLASH RL78 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9626
200+
$0.7600
500+
$0.7342
1000+
$0.7197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →