
* Images are for reference only
9DBL0851BKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DBL0851BKILF
- JLCPCB Part #
- C1520284
- Package
- VFQFPN-48(6x6)
- Description
- -40℃~+85℃ 200MHz 3.135V~3.465V VFQFPN-48(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6973
10+
$3.6107
30+
$3.5546
100+
$3.4969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?