
* Images are for reference only
5962-8687515XA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-8687515XA
- JLCPCB Part #
- C1018971
- Package
- DIP-48
- Description
- -55℃~+125℃ 4.5V~5.5V 55ns 8Kbit Parallel Port (Parallel) DIP-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$159.3065
200+
$61.6493
500+
$59.4835
1000+
$58.4126
Welcome back, may I help you?