
* Images are for reference only
XLP73V180.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLP73V180.000000I
- JLCPCB Part #
- C5837881
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 120mA 180MHz 3.3V LVPECL ±30ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5321
200+
$1.8087
500+
$1.7491
1000+
$1.7185
Welcome back, may I help you?