This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

527R-01LF

Extended
Manufacturer
RENESAS
MFR.Part #
527R-01LF
JLCPCB Part #
C3608973
Package
QSOP-28
Description
0℃~+70℃ 160MHz 2 3V~3.6V QSOP-28 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 48

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6147
200+ $2.9473
500+ $2.8441
1000+ $2.7925

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons