
* Images are for reference only
527R-01ILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 527R-01ILF
- JLCPCB Part #
- C3610428
- Package
- QSOP-28
- Description
- -40℃~+85℃ 140MHz 2 3V~3.6V QSOP-28 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8925
192+
$3.0554
480+
$2.9476
1008+
$2.8946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →