
* Images are for reference only
74HC109P-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74HC109P-E
- JLCPCB Part #
- C3826395
- Package
- -
- Description
- -40℃~+125℃ 1 16ns@6V,50pF 2 2V~6V 3.5pF 4uA 5.2mA 5.2mA 74HC Series 81MHz Complementary JK-Type Rising Edge Set and Reset - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4154
1000+
$0.1608
2500+
$0.1551
5000+
$0.1524
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?