
* Images are for reference only
525R-02LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 525R-02LF
- JLCPCB Part #
- C3612340
- Package
- QSOP-28
- Description
- 0℃~+70℃ 1 250MHz 3V~5.5V QSOP-28 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3780
200+
$1.3085
500+
$1.2620
1000+
$1.2395
Welcome back, may I help you?