
* Images are for reference only
2SA1627-T-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SA1627-T-AZ
- JLCPCB Part #
- C3196370
- Package
- -
- Description
- 1 PNP 10uA 1A 1W 500mV 600V 7V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3998
200+
$0.9293
500+
$0.8971
1000+
$0.8810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?