
* Images are for reference only
RJK6012DPP-E0#T2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RJK6012DPP-E0#T2
- JLCPCB Part #
- C7283368
- Package
- TO-220FP
- Description
- 1 N-channel 1.1nF 10A 30W 30nC@10V 4.5V 600V 920mΩ@10V TO-220FP MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7635
200+
$3.0984
500+
$2.9955
1000+
$2.9441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products