
* Images are for reference only
72V05L25JGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V05L25JGI8
- JLCPCB Part #
- C6463826
- Package
- PLCC-32(11.5x14)
- Description
- -40℃~+85℃ 25ns 28.5MHz 3V~3.6V 75mA 8Kx9 Asynchronous No Unidirectional PLCC-32(11.5x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.4740
200+
$23.7312
750+
$22.9378
1500+
$22.5459
Welcome back, may I help you?